Memory
AM29LV160MT-70SC
Description: Flash, 1MX16, 70ns, PDSO44, SO-44

Overview of AM29LV160MT-70SC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV160MT-70SC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160MT-70SC by Spansion

AM29LV160MT-70SC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SO-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29LV160MT-70SC
    Spansion
    Flash, 1MX16, 70ns, PDSO44, SO-44
    VS

Alternate Parts for AM29LV160MT-70SC

This table gives cross-reference parts and alternative options found for AM29LV160MT-70SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MT-70SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160BT70RSD Flash, 1MX16, 70ns, PDSO44, SOP-44 Spansion AM29LV160MT-70SC vs AM29LV160BT70RSD
MX29L1610TMC-70 Flash, 1MX16, 70ns, PDSO44, PLASTIC, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX29L1610TMC-70
MX26LV160ATMC-70G Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX26LV160ATMC-70G
MX29LV160CTMI-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX29LV160CTMI-70
AM29LV160MT-70SD Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion AM29LV160MT-70SC vs AM29LV160MT-70SD
MX26LV160ATMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX26LV160ATMC-70
AM29LV160DT70SF Flash, 1MX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV160MT-70SC vs AM29LV160DT70SF
M29W160DT70M6E Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29LV160MT-70SC vs M29W160DT70M6E
AM29LV160DT-70SK Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV160MT-70SC vs AM29LV160DT-70SK
S29AL016D70MAN013 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion AM29LV160MT-70SC vs S29AL016D70MAN013
Part Number Description Manufacturer Compare
MX26LV160TMC-70G Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX26LV160TMC-70G
AM29PL160CT-70RKI Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29LV160MT-70SC vs AM29PL160CT-70RKI
AM29PL160CT-70RKF Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29LV160MT-70SC vs AM29PL160CT-70RKF
M29W160DT70M6T Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29LV160MT-70SC vs M29W160DT70M6T
AM29LV160MT-70SE Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion AM29LV160MT-70SC vs AM29LV160MT-70SE
MX26LV160TMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX26LV160TMC-70
M29W160DT70M6F Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29LV160MT-70SC vs M29W160DT70M6F
AM29LV160DT70SF Flash, 1MX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV160MT-70SC vs AM29LV160DT70SF
MX29LV160CTMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MT-70SC vs MX29LV160CTMC-70
AM29LV160BT70RSD Flash, 1MX16, 70ns, PDSO44, SOP-44 Spansion AM29LV160MT-70SC vs AM29LV160BT70RSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160MT-70SC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160MT-70SC by Spansion

Select Manufacturer
Which Manufacturer of AM29LV160MT-70SC would you like to use for your alert(s)?
  • Please alert me when AM29LV160MT-70SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160MT-70SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160MT-70SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160MT-70SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160MT-70SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160MT-70SC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: