Part Details for AM29LV160MT-70FE by Spansion
Overview of AM29LV160MT-70FE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170FE1B | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ZSSC3170FE2T | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ZSSC3170FE1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface |
Part Details for AM29LV160MT-70FE
AM29LV160MT-70FE CAD Models
AM29LV160MT-70FE Part Data Attributes
|
AM29LV160MT-70FE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MT-70FE
Spansion
Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160MT-70FE
This table gives cross-reference parts and alternative options found for AM29LV160MT-70FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MT-70FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29DL164TE-70TR-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | AM29LV160MT-70FE vs MBM29DL164TE-70TR-E1 |
MBM29DL162TE-70TN-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MT-70FE vs MBM29DL162TE-70TN-E1 |
MX26LV160ATTC-70G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | AM29LV160MT-70FE vs MX26LV160ATTC-70G |
MBM29DL161TD-70PFTN-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MT-70FE vs MBM29DL161TD-70PFTN-E1 |
M29W160DT70N1T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MT-70FE vs M29W160DT70N1T |
MBM29DL161TD-70PFTR | FUJITSU Limited | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | AM29LV160MT-70FE vs MBM29DL161TD-70PFTR |
AM29DL163CT70EFN | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | AM29LV160MT-70FE vs AM29DL163CT70EFN |
MBM29DL161TD-70PFTN | FUJITSU Limited | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MT-70FE vs MBM29DL161TD-70PFTN |
HY29DL162TT-70 | SK Hynix Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | AM29LV160MT-70FE vs HY29DL162TT-70 |
MBM29LV160TE-70TN | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MT-70FE vs MBM29LV160TE-70TN |