Part Details for AM29LV160MB100WAI by Spansion
Overview of AM29LV160MB100WAI by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29LV160MB100WAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 168 |
|
RFQ |
Part Details for AM29LV160MB100WAI
AM29LV160MB100WAI CAD Models
AM29LV160MB100WAI Part Data Attributes
|
AM29LV160MB100WAI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MB100WAI
Spansion
Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29LV160MB100WAI
This table gives cross-reference parts and alternative options found for AM29LV160MB100WAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MB100WAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016M10BAI022 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29AL016M10BAI022 |
S29AL016M10BAI020 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29AL016M10BAI020 |
S29AL016M100BAI022 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29AL016M100BAI022 |
S29GL016A10BAI023 | Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29GL016A10BAI023 |
S29GL016A10BAI020 | Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29GL016A10BAI020 |
S29AL016M10BAF023 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29AL016M10BAF023 |
S29AL016M100BFI023 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29AL016M100BFI023 |
S29GL016A10BFI023 | Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29GL016A10BFI023 |
S29AL016M10BFI023 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29AL016M10BFI023 |
S29GL016A10BFI020 | Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV160MB100WAI vs S29GL016A10BFI020 |