Part Details for AM29LV160MB-90EI by Spansion
Overview of AM29LV160MB-90EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL32490EIUZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection |
Part Details for AM29LV160MB-90EI
AM29LV160MB-90EI CAD Models
AM29LV160MB-90EI Part Data Attributes
|
AM29LV160MB-90EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MB-90EI
Spansion
1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29LV160MB-90EI
This table gives cross-reference parts and alternative options found for AM29LV160MB-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MB-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV160MT-90EF | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AM29LV160MB-90EI vs AM29LV160MT-90EF |
MBM29DL162TE-90TN | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MB-90EI vs MBM29DL162TE-90TN |
AM29DL161DB90EI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AM29LV160MB-90EI vs AM29DL161DB90EI |
AM29DL162DB90EI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AM29LV160MB-90EI vs AM29DL162DB90EI |
M28W160CB90N6F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29LV160MB-90EI vs M28W160CB90N6F |
AM29LV160DT90EE | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | AM29LV160MB-90EI vs AM29LV160DT90EE |
M28W160CB90N6T | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90EI vs M28W160CB90N6T |
M28W160CT90N6E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29LV160MB-90EI vs M28W160CT90N6E |
MBM29DL161BE-90TN | FUJITSU Semiconductor Limited | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MB-90EI vs MBM29DL161BE-90TN |
AM29LV160DT-90FE | AMD | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29LV160MB-90EI vs AM29LV160DT-90FE |