Part Details for AM29LV160DT-70SF by Spansion
Overview of AM29LV160DT-70SF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160DT-70SF
AM29LV160DT-70SF CAD Models
AM29LV160DT-70SF Part Data Attributes
|
AM29LV160DT-70SF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DT-70SF
Spansion
1MX16 FLASH 3V PROM, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV160DT-70SF
This table gives cross-reference parts and alternative options found for AM29LV160DT-70SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT-70SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016D70MAI012 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 | Spansion | AM29LV160DT-70SF vs S29AL016D70MAI012 |
MX29LV160CTMI-70G | Flash, 16MX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160DT-70SF vs MX29LV160CTMI-70G |
S29AL016D70MFI012 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29LV160DT-70SF vs S29AL016D70MFI012 |
S29AL016D70MFI013 | Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV160DT-70SF vs S29AL016D70MFI013 |
AM29LV160DT-70SI | Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV160DT-70SF vs AM29LV160DT-70SI |
S29AL016D70MFI010 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV160DT-70SF vs S29AL016D70MFI010 |
S29AL016D70MAI010 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 | Spansion | AM29LV160DT-70SF vs S29AL016D70MAI010 |