Memory
AM29LV160DB-90EE
Description: Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29LV160DB-90EE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV160DB-90EE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160DB-90EE by Spansion

AM29LV160DB-90EE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV160DB-90EE
    Spansion
    Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV160DB-90EE

This table gives cross-reference parts and alternative options found for AM29LV160DB-90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB-90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160DB90EF Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29LV160DB-90EE vs AM29LV160DB90EF
AM29LV160DB90ED Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29LV160DB-90EE vs AM29LV160DB90ED
Part Number Description Manufacturer Compare
AM29DL163CB90REIB Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV160DB-90EE vs AM29DL163CB90REIB
MX29LV160BBTC-90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV160DB-90EE vs MX29LV160BBTC-90
MBM29LV160BM90TN-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV160DB-90EE vs MBM29LV160BM90TN-E1
AM29DL161DB90EF Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV160DB-90EE vs AM29DL161DB90EF
S29AL016D90TFN20 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29LV160DB-90EE vs S29AL016D90TFN20
M28W160ECB90N6S Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29LV160DB-90EE vs M28W160ECB90N6S
M28W160CB90N1E Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV160DB-90EE vs M28W160CB90N1E
AM29LV160BB-90EI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160DB-90EE vs AM29LV160BB-90EI
MBM29DL162BD-90PFTN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV160DB-90EE vs MBM29DL162BD-90PFTN
MX28F160C3BTC-90G Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV160DB-90EE vs MX28F160C3BTC-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160DB-90EE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160DB-90EE by Spansion

  • Please alert me when AM29LV160DB-90EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV160DB-90EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160DB-90EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV160DB-90EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160DB-90EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160DB-90EE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: