Part Details for AM29LV160BT90FEB by Spansion
Overview of AM29LV160BT90FEB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BT90FEB
AM29LV160BT90FEB CAD Models
AM29LV160BT90FEB Part Data Attributes
|
AM29LV160BT90FEB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT90FEB
Spansion
Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BT90FEB
This table gives cross-reference parts and alternative options found for AM29LV160BT90FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT90FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163CB-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FEB vs AM29DL163CB-90EI |
AM29DL162CB-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FEB vs AM29DL162CB-90EI |
AM29PL160CB90EF | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT90FEB vs AM29PL160CB90EF |
AM29LV160BT90FKB | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT90FEB vs AM29LV160BT90FKB |
AM29PL160CB90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT90FEB vs AM29PL160CB90EI |
AM29PL160CB90EC | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FEB vs AM29PL160CB90EC |
AM29DL162CT-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FEB vs AM29DL162CT-90EI |
AM29PL160CB90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FEB vs AM29PL160CB90EI |
AM29DL163CT-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FEB vs AM29DL163CT-90EI |