Part Details for AM29LV160BT90FE by Spansion
Overview of AM29LV160BT90FE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BT90FE
AM29LV160BT90FE CAD Models
AM29LV160BT90FE Part Data Attributes
|
AM29LV160BT90FE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT90FE
Spansion
1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29LV160BT90FE
This table gives cross-reference parts and alternative options found for AM29LV160BT90FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT90FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BT90FC | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV160BT90FE vs AM29LV160BT90FC |
AM29LV160BB90EI | 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT90FE vs AM29LV160BB90EI |
AM29LV160BB90FI | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT90FE vs AM29LV160BB90FI |
MBM29LV160T-90PFTN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29LV160BT90FE vs MBM29LV160T-90PFTN |
AM29LV160BB90FE | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT90FE vs AM29LV160BB90FE |
AM29LV160BT90EC | 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT90FE vs AM29LV160BT90EC |
AM29LV160BT90FI | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT90FE vs AM29LV160BT90FI |
AM29DL163CB90EIB | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT90FE vs AM29DL163CB90EIB |
AM29LV160BB90FC | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV160BT90FE vs AM29LV160BB90FC |
AM29DL162CB90EI | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT90FE vs AM29DL162CB90EI |