Part Details for AM29LV160BT80EI by AMD
Overview of AM29LV160BT80EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BT80EI
AM29LV160BT80EI CAD Models
AM29LV160BT80EI Part Data Attributes
|
AM29LV160BT80EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT80EI
AMD
Flash, 2MX8, 80ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29LV160BT80EI
This table gives cross-reference parts and alternative options found for AM29LV160BT80EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT80EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BT80FK | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT80EI vs AM29LV160BT80FK |
MBM29DL163TE-70TR | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | AM29LV160BT80EI vs MBM29DL163TE-70TR |
AM29F160DB55EC | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AMD | AM29LV160BT80EI vs AM29F160DB55EC |
SST39VF1602C-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | AM29LV160BT80EI vs SST39VF1602C-70-4I-EKE |
AM29DL162CT-70ZI | 2MX8 FLASH 3V PROM, 70ns, PDSO56, SSOP-56 | AMD | AM29LV160BT80EI vs AM29DL162CT-70ZI |
M29W160BT90N1 | 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV160BT80EI vs M29W160BT90N1 |
SST39VF1661-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | AM29LV160BT80EI vs SST39VF1661-70-4C-EKE |
AM29BL161CT70RZC | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | AMD | AM29LV160BT80EI vs AM29BL161CT70RZC |
AM29DL162CB90EIN | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29LV160BT80EI vs AM29DL162CB90EIN |
AM29LV116MT90FC | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV160BT80EI vs AM29LV116MT90FC |