Part Details for AM29LV160BB80REC by Spansion
Overview of AM29LV160BB80REC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BB80REC
AM29LV160BB80REC CAD Models
AM29LV160BB80REC Part Data Attributes:
|
AM29LV160BB80REC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB80REC
Spansion
Flash, 2MX8, 80ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | USER CONFG AS 1M X 16; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29LV160BB80REC
This table gives cross-reference parts and alternative options found for AM29LV160BB80REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB80REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29S160MB3TCB80 | 2MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Mobility LLC | AM29LV160BB80REC vs M29S160MB3TCB80 |
HN29W1601TT-8 | Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Hitachi Ltd | AM29LV160BB80REC vs HN29W1601TT-8 |
AM29LV160BB80RED | Flash, 2MX8, 80ns, PDSO48, TSOP-48 | Spansion | AM29LV160BB80REC vs AM29LV160BB80RED |
M29S160TB3TKB80 | Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | AM29LV160BB80REC vs M29S160TB3TKB80 |
AM29LV160BT80REC | Flash, 2MX8, 80ns, PDSO48, TSOP-48 | AMD | AM29LV160BB80REC vs AM29LV160BT80REC |
AM29LV160BB80REC | Flash, 2MX8, 80ns, PDSO48, TSOP-48 | AMD | AM29LV160BB80REC vs AM29LV160BB80REC |
M29S160TB2TKB80 | Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | AM29LV160BB80REC vs M29S160TB2TKB80 |
M29S160TB3TCB80 | Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | AM29LV160BB80REC vs M29S160TB3TCB80 |
AM29LV160BT80RFC | Flash, 2MX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV160BB80REC vs AM29LV160BT80RFC |
M29S160TB2TCB80 | 2MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Mobility LLC | AM29LV160BB80REC vs M29S160TB2TCB80 |