Memory
AM29LV160BB70RFC
Description: Flash, 2MX8, 70ns, PDSO48, REVERSE, TSOP-48

Overview of AM29LV160BB70RFC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV160BB70RFC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160BB70RFC by AMD

AM29LV160BB70RFC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
SOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. AM29LV160BB70RFC
    AMD
    Flash, 2MX8, 70ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29LV160BB70RFC

This table gives cross-reference parts and alternative options found for AM29LV160BB70RFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB70RFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160BT70RFC 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV160BB70RFC vs AM29LV160BT70RFC
AM29DL162CB70EIN Flash, 1MX16, 70ns, PDSO48, TSOP-48 Spansion AM29LV160BB70RFC vs AM29DL162CB70EIN
AM29LV160BT70REC 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 Spansion AM29LV160BB70RFC vs AM29LV160BT70REC
AM29LV160BB70RFC 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV160BB70RFC vs AM29LV160BB70RFC
AM29LV160BB70REC 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 Spansion AM29LV160BB70RFC vs AM29LV160BB70REC
Part Number Description Manufacturer Compare
AM29F160DB55EC Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29LV160BB70RFC vs AM29F160DB55EC
AM29LV160BT80FK 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV160BB70RFC vs AM29LV160BT80FK
MBM29DL163TE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29LV160BB70RFC vs MBM29DL163TE-70TR
AM29BL161CT70RZE Flash, 1MX16, 70ns, PDSO56, SSOP-56 AMD AM29LV160BB70RFC vs AM29BL161CT70RZE
M29W160DB90N6E 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160BB70RFC vs M29W160DB90N6E
M29W160BB120M6 1MX16 FLASH 2.7V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160BB70RFC vs M29W160BB120M6
M28W160CB70N1 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160BB70RFC vs M28W160CB70N1
M29F160BB55N3 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160BB70RFC vs M29F160BB55N3
AM29LV160BT90FI Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV160BB70RFC vs AM29LV160BT90FI
AM29LV160BB80EI Flash, 2MX8, 80ns, PDSO48, TSOP-48 AMD AM29LV160BB70RFC vs AM29LV160BB80EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160BB70RFC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160BB70RFC by AMD

  • Please alert me when AM29LV160BB70RFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV160BB70RFC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160BB70RFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV160BB70RFC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160BB70RFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160BB70RFC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: