Part Details for AM29LV160BB-90FK by Spansion
Overview of AM29LV160BB-90FK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS590FK | Texas Instruments | 8-Bit Binary Counters With Output Registers 20-LCCC -55 to 125 | |
SNJ54LS390FK | Texas Instruments | Dual 4-Bit Decade And Binary Counters 20-LCCC -55 to 125 |
Part Details for AM29LV160BB-90FK
AM29LV160BB-90FK CAD Models
AM29LV160BB-90FK Part Data Attributes
|
AM29LV160BB-90FK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB-90FK
Spansion
Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BB-90FK
This table gives cross-reference parts and alternative options found for AM29LV160BB-90FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-90FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29PL160BD-90PFTR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV160BB-90FK vs MBM29PL160BD-90PFTR |
MBM29DL163BE-90TR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV160BB-90FK vs MBM29DL163BE-90TR-E1 |
MBM29DL163BD-90PFTR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | AM29LV160BB-90FK vs MBM29DL163BD-90PFTR |
AM29LV160MB-90FE | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BB-90FK vs AM29LV160MB-90FE |
MBM29DL164BE-90TR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV160BB-90FK vs MBM29DL164BE-90TR-E1 |
MBM29DL164BE-90TR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV160BB-90FK vs MBM29DL164BE-90TR |
AM29LV160MB-90FC | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BB-90FK vs AM29LV160MB-90FC |
MBM29DL162BD-90PFTR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | Spansion | AM29LV160BB-90FK vs MBM29DL162BD-90PFTR |
MBM29DL164BD-90PFTR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | Spansion | AM29LV160BB-90FK vs MBM29DL164BD-90PFTR-E1 |
MBM29LV160B-90PFTR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV160BB-90FK vs MBM29LV160B-90PFTR-E1 |