Part Details for AM29LV160BB-90EC by Spansion
Overview of AM29LV160BB-90EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BB-90EC
AM29LV160BB-90EC CAD Models
AM29LV160BB-90EC Part Data Attributes
|
AM29LV160BB-90EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB-90EC
Spansion
Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BB-90EC
This table gives cross-reference parts and alternative options found for AM29LV160BB-90EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-90EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160MB90EI | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-90EC vs AM29LV160MB90EI |
MBM29PL160BD-90PFTN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV160BB-90EC vs MBM29PL160BD-90PFTN |
AM29LV160MB-90EE | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV160BB-90EC vs AM29LV160MB-90EE |
M28W160BB90N6 | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV160BB-90EC vs M28W160BB90N6 |
MBM29DL162BE-90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV160BB-90EC vs MBM29DL162BE-90TN |
M28W160CB90N1E | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BB-90EC vs M28W160CB90N1E |
MX29LV160ABTI-90 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV160BB-90EC vs MX29LV160ABTI-90 |
AM29PL160CB-90EI | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-90EC vs AM29PL160CB-90EI |
TMS28F1600B90BDCDL | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | AM29LV160BB-90EC vs TMS28F1600B90BDCDL |
W19B160BTT9M | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 | Winbond Electronics Corp | AM29LV160BB-90EC vs W19B160BTT9M |