Memory
AM29LV160BB-70REC
Description: 1MX16 FLASH 3V PROM, 70ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29LV160BB-70REC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV160BB-70REC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160BB-70REC by AMD

AM29LV160BB-70REC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Power Supplies
3.3 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV160BB-70REC
    AMD
    1MX16 FLASH 3V PROM, 70ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV160BB-70REC

This table gives cross-reference parts and alternative options found for AM29LV160BB-70REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-70REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV160ABTC-70R Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AM29LV160BB-70REC vs MX29LV160ABTC-70R
AM29LV160BB-70REC Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV160BB-70REC vs AM29LV160BB-70REC
Part Number Description Manufacturer Compare
AM29LV160MT-90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD AM29LV160BB-70REC vs AM29LV160MT-90EI
AM29DL162CT-120EE 2MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 AMD AM29LV160BB-70REC vs AM29DL162CT-120EE
SST39VF1602-90-4I-EKE Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology AM29LV160BB-70REC vs SST39VF1602-90-4I-EKE
MBM29DL164TE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29LV160BB-70REC vs MBM29DL164TE-70TR
M29F160BT55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160BB-70REC vs M29F160BT55N6
AM29LV160MB-120EE Flash, 1MX16, 120ns, PDSO48, TSOP-48 AMD AM29LV160BB-70REC vs AM29LV160MB-120EE
AM29LV160BT90EC Flash, 2MX8, 90ns, PDSO48, TSOP-48 AMD AM29LV160BB-70REC vs AM29LV160BT90EC
AM29F017D-120E4E Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV160BB-70REC vs AM29F017D-120E4E
MBM29DL162TE-90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29LV160BB-70REC vs MBM29DL162TE-90TR
AM29F017D-70EC Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV160BB-70REC vs AM29F017D-70EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160BB-70REC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160BB-70REC by AMD

  • Please alert me when AM29LV160BB-70REC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV160BB-70REC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160BB-70REC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV160BB-70REC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160BB-70REC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160BB-70REC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: