Memory
AM29LV128ML108EI
Description: Flash, 8MX16, 100ns, PDSO56, TSOP-56

Overview of AM29LV128ML108EI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV128ML108EI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV128ML108EI by Spansion

AM29LV128ML108EI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. AM29LV128ML108EI
    Spansion
    Flash, 8MX16, 100ns, PDSO56, TSOP-56
    VS

Alternate Parts for AM29LV128ML108EI

This table gives cross-reference parts and alternative options found for AM29LV128ML108EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128ML108EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128M10TFIR20 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128M10TFIR20
AM29LV128ML108REI Flash, 8MX16, 100ns, PDSO56, TSOP-56 AMD AM29LV128ML108EI vs AM29LV128ML108REI
AM29LV128ML108EF Flash, 8MX16, 100ns, PDSO56, TSOP-56 Spansion AM29LV128ML108EI vs AM29LV128ML108EF
AM29LV128ML104FI Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV128ML108EI vs AM29LV128ML104FI
S29GL128M10TDIR92 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128M10TDIR92
AM29LV128MH109EI Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128ML108EI vs AM29LV128MH109EI
AM29LV128ML108RFI Flash, 8MX16, 100ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV128ML108EI vs AM29LV128ML108RFI
AM29LV128ML109EF Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128ML108EI vs AM29LV128ML109EF
AM29LV128ML101EI Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 AMD AM29LV128ML108EI vs AM29LV128ML101EI
S29GL128M10TDIR20 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128M10TDIR20
Part Number Description Manufacturer Compare
S29GL128M10TCIR23 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128M10TCIR23
S29GL128S10TFV020 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG AM29LV128ML108EI vs S29GL128S10TFV020
S29GL128N10TAI10 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128N10TAI10
S29GL128N10TFI010 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor AM29LV128ML108EI vs S29GL128N10TFI010
S29GL128N10TFI23 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128N10TFI23
S29GL128N10TFI023 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128N10TFI023
S29GL128M10TAFR93 Flash, 8MX16, 100ns, PDSO56, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128M10TAFR93
S29GL128N10TAI12 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128N10TAI12
MX29LA129MLTI-10 Flash, 8MX16, 100ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56 Macronix International Co Ltd AM29LV128ML108EI vs MX29LA129MLTI-10
S29GL128N10TFF02 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV128ML108EI vs S29GL128N10TFF02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV128ML108EI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV128ML108EI by Spansion

  • Please alert me when AM29LV128ML108EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV128ML108EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV128ML108EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV128ML108EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV128ML108EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV128ML108EI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: