Datasheets
AM29LV128MH94RFI by:

Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56

Part Details for AM29LV128MH94RFI by AMD

Overview of AM29LV128MH94RFI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29LV128MH94RFI

AM29LV128MH94RFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV128MH94RFI Part Data Attributes

AM29LV128MH94RFI AMD
Buy Now Datasheet
Compare Parts:
AM29LV128MH94RFI AMD Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description REVERSE, MO-142B, TSOP-56
Pin Count 56
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 18.4 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 256
Number of Terminals 56
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1-R
Package Equivalence Code TSSOP56,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Page Size 4/8 words
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Reverse Pinout YES
Seated Height-Max 1.2 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 14 mm

Alternate Parts for AM29LV128MH94RFI

This table gives cross-reference parts and alternative options found for AM29LV128MH94RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH94RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV128MH93REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128MH93REI
AM29LV128ML93REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML93REI
AM29LV128ML94RFI Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML94RFI
AM29LV128ML98REI Flash, 8MX16, 90ns, PDSO56, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML98REI
M29W128GH90N6E 8MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics AM29LV128MH94RFI vs M29W128GH90N6E
AM29LV128MH94REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128MH94REI
AM29LV128MH98RFI Flash, 8MX16, 90ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128MH98RFI
AM29LV128ML94REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML94REI
AM29LV128ML90REI Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML90REI
MX29LV128MBTC-90Q Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd AM29LV128MH94RFI vs MX29LV128MBTC-90Q
Part Number Description Manufacturer Compare
AM29LV128MH118FI Flash, 8MX16, 110ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128MH118FI
S29GL128P13TAIV10 Flash, 8MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion AM29LV128MH94RFI vs S29GL128P13TAIV10
AM29LV128MH103RFI Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128MH103RFI
M29W128GH70N6F 8MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics AM29LV128MH94RFI vs M29W128GH70N6F
AM29LV128ML109FI Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML109FI
AM29LV128ML108EI Flash, 8MX16, 100ns, PDSO56, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML108EI
AM29LV128ML108FI Flash, 8MX16, 100ns, PDSO56, REVERSE, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML108FI
AM29LV128MH108EI Flash, 8MX16, 100ns, PDSO56, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128MH108EI
AM29LV128ML124EI Flash, 8MX16, 120ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML124EI
AM29LV128ML103FI Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV128MH94RFI vs AM29LV128ML103FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV128MH94RFI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV128MH94RFI by AMD

  • Please alert me when AM29LV128MH94RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV128MH94RFI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV128MH94RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV128MH94RFI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV128MH94RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV128MH94RFI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: