Part Details for AM29LV128MH123RPCI120 by Spansion
Overview of AM29LV128MH123RPCI120 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128MH123RPCI120
AM29LV128MH123RPCI120 CAD Models
AM29LV128MH123RPCI120 Part Data Attributes:
|
AM29LV128MH123RPCI120
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV128MH123RPCI120
Spansion
Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV128MH123RPCI120
This table gives cross-reference parts and alternative options found for AM29LV128MH123RPCI120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH123RPCI120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH128PCI | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128MH128PCI |
AM29LV128MH128RPCF | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128MH128RPCF |
AM29LV642DU12RPAF | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV642DU12RPAF |
AM29LV128MH124PCF | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128MH124PCF |
AM29LV128ML120PCF | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128ML120PCF |
AM29LV128MH128PCF | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128MH128PCF |
AM29LV642DU12RPAI | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV642DU12RPAI |
AM29LV128MH128RPCI | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128MH128RPCI |
AM29LV128MH129PCF | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH123RPCI120 vs AM29LV128MH129PCF |
AM29LV128ML129PCI | Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV128MH123RPCI120 vs AM29LV128ML129PCI |