Part Details for AM29LV128MH120FI by AMD
Overview of AM29LV128MH120FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128MH120FI
AM29LV128MH120FI CAD Models
AM29LV128MH120FI Part Data Attributes:
|
AM29LV128MH120FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV128MH120FI
AMD
Flash, 8MX16, 120ns, PDSO56, REVERSE, MO-142EC, TSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128MH120FI
This table gives cross-reference parts and alternative options found for AM29LV128MH120FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH120FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH129FI | Flash, 8MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | AM29LV128MH120FI vs AM29LV128MH129FI |
AM29LV128ML123EF | Flash, 8MX16, 120ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128MH120FI vs AM29LV128ML123EF |
AM29LV128MH128REF | Flash, 8MX16, 120ns, PDSO56, TSOP-56 | Spansion | AM29LV128MH120FI vs AM29LV128MH128REF |
AM29LV128ML128EI | Flash, 8MX16, 120ns, PDSO56, TSOP-56 | AMD | AM29LV128MH120FI vs AM29LV128ML128EI |
AM29LV128ML124EI | Flash, 8MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH120FI vs AM29LV128ML124EI |
AM29LV128MH129EI | Flash, 8MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH120FI vs AM29LV128MH129EI |
AM29LV128ML123REF | Flash, 8MX16, 120ns, PDSO56, LEAD FREE, PLASTIC, MO-142EC, TSOP-56 | Spansion | AM29LV128MH120FI vs AM29LV128ML123REF |
AM29LV128MH129EI | Flash, 8MX16, 120ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128MH120FI vs AM29LV128MH129EI |
AM29LV128ML123REI | Flash, 8MX16, 120ns, PDSO56, PLASTIC, MO-142EC, TSOP-56 | Spansion | AM29LV128MH120FI vs AM29LV128ML123REI |
AM29LV128ML129EI | Flash, 8MX16, 120ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH120FI vs AM29LV128ML129EI |