Memory
AM29LV128MH103RPCF100
Spansion
Description: Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64

Overview of AM29LV128MH103RPCF100 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV128MH103RPCF100 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV128MH103RPCF100 by Spansion

AM29LV128MH103RPCF100
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. AM29LV128MH103RPCF100
    Spansion
    Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64
    VS

Alternate Parts for AM29LV128MH103RPCF100

This table gives cross-reference parts and alternative options found for AM29LV128MH103RPCF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH103RPCF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128N10FFI002 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128N10FFI002
S29GL128M10FAIR12 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128M10FAIR12
AM29LV128MH108PCF Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128MH108PCF
S29GL128N10FFI003 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128N10FFI003
AM29LV128ML103RPCI100 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML103RPCI100
AM29LV128ML103RPCF100 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML103RPCF100
AM29LV128MH109PCI Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29LV128MH103RPCF100 vs AM29LV128MH109PCI
AM29LV128ML103PCI Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29LV128MH103RPCF100 vs AM29LV128ML103PCI
AM29LV128MH103PCI Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29LV128MH103RPCF100 vs AM29LV128MH103PCI
AM29LV128ML108RPCF Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML108RPCF
Part Number Description Manufacturer Compare
S29GL128M10FFIR20 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128M10FFIR20
AM29LV128ML108PCF Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML108PCF
AM29LV128ML103RPCI100 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML103RPCI100
AM29LV128MH103PCI Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128MH103PCI
AM29LV128MH108RPCF Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128MH108RPCF
AM29LV128ML103RPCF100 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML103RPCF100
S29GL128M10FFIR22 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128M10FFIR22
S29GL128M10FAIR12 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128M10FAIR12
S29GL128M10FAIR10 Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs S29GL128M10FAIR10
AM29LV128ML108RPCI Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV128MH103RPCF100 vs AM29LV128ML108RPCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV128MH103RPCF100 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV128MH103RPCF100 by Spansion

Select Manufacturer
Which Manufacturer of AM29LV128MH103RPCF100 would you like to use for your alert(s)?
  • Please alert me when AM29LV128MH103RPCF100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV128MH103RPCF100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV128MH103RPCF100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV128MH103RPCF100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV128MH103RPCF100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV128MH103RPCF100 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: