Memory
AM29LV116MB120RED
Spansion
Description: Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40

Overview of AM29LV116MB120RED by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM29LV116MB120RED by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV116MB120RED by Spansion

AM29LV116MB120RED
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
PLASTIC, MO-142CD, TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV116MB120RED
    Spansion
    Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV116MB120RED

This table gives cross-reference parts and alternative options found for AM29LV116MB120RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV116MB120RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV016B-12PTN Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV116MB120RED vs MBM29LV016B-12PTN
MBM29LV016B-12PTR Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited AM29LV116MB120RED vs MBM29LV016B-12PTR
AM29LV116MB120FC Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116MB120FC
AM29LV116MT120REI Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 AMD AM29LV116MB120RED vs AM29LV116MT120REI
AM29LV116DT-120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV116MB120RED vs AM29LV116DT-120FC
AM29LV116MB120EI Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 AMD AM29LV116MB120RED vs AM29LV116MB120EI
AM29LV116BB-120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV116MB120RED vs AM29LV116BB-120FC
AM29LV017D-120FI Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV116MB120RED vs AM29LV017D-120FI
MBM29LV016B-12PTR Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited AM29LV116MB120RED vs MBM29LV016B-12PTR
AM29LV116DB-120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142BCD, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116DB-120FC
Part Number Description Manufacturer Compare
AM29LV116DB-120FF Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142BCD, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116DB-120FF
MBM29LV016B-12PTN Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV116MB120RED vs MBM29LV016B-12PTN
AM29LV116BB120EC Flash, 2MX8, 120ns, PDSO40, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116BB120EC
AM29LV116BB-120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV116MB120RED vs AM29LV116BB-120FC
AM29LV116DB-120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142BCD, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116DB-120FC
AM29LV116BB120FE Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116BB120FE
AM29LV116MB120RFF Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116MB120RFF
AM29LV116BB120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116BB120FC
AM29LV116BB-120FI Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV116MB120RED vs AM29LV116BB-120FI
AM29LV116MB120EI Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 Spansion AM29LV116MB120RED vs AM29LV116MB120EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV116MB120RED by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV116MB120RED by Spansion

  • Please alert me when AM29LV116MB120RED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV116MB120RED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV116MB120RED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV116MB120RED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV116MB120RED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV116MB120RED by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: