Part Details for AM29LV104B-55REC by Spansion
Overview of AM29LV104B-55REC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV104B-55REC
AM29LV104B-55REC CAD Models
AM29LV104B-55REC Part Data Attributes:
|
AM29LV104B-55REC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV104B-55REC
Spansion
Flash, 512KX8, 55ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29LV104B-55REC
This table gives cross-reference parts and alternative options found for AM29LV104B-55REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV104B-55REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV040CTC-55Q | Flash, 512KX8, 55ns, PDSO32, 20 X 8 MM, ROHS COMPLIANT, MO-142, TSOP-1-32 | Macronix International Co Ltd | AM29LV104B-55REC vs MX29LV040CTC-55Q |
AM29LV104B-55REI | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | Spansion | AM29LV104B-55REC vs AM29LV104B-55REI |
MX29LV040CTI-55R | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29LV104B-55REC vs MX29LV040CTI-55R |
AM29LV040B-55RED | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | Spansion | AM29LV104B-55REC vs AM29LV040B-55RED |
MX29LV040CTC-55R | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29LV104B-55REC vs MX29LV040CTC-55R |
AM29LV040B-55REC | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AMD | AM29LV104B-55REC vs AM29LV040B-55REC |
MX26LV040TC-55 | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29LV104B-55REC vs MX26LV040TC-55 |
MX29LV040CTI-55Q | Flash, 512KX8, 55ns, PDSO32, 20 X 8 MM, ROHS COMPLIANT, MO-142, TSOP-1-32 | Macronix International Co Ltd | AM29LV104B-55REC vs MX29LV040CTI-55Q |
AM29LV104B-55REI | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AMD | AM29LV104B-55REC vs AM29LV104B-55REI |
AM29LV040B-55REI | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | Spansion | AM29LV104B-55REC vs AM29LV040B-55REI |