Part Details for AM29LV102BB-90EC by Spansion
Overview of AM29LV102BB-90EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC5390ECDWVR | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | |
UCC5390ECD | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | |
UCC5390ECQDWVRQ1 | Texas Instruments | Automotive 17-A 5kv RMS single channel isolated gate driver 8-SOIC -40 to 125 |
Part Details for AM29LV102BB-90EC
AM29LV102BB-90EC CAD Models
AM29LV102BB-90EC Part Data Attributes
|
AM29LV102BB-90EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV102BB-90EC
Spansion
Flash, 256KX8, 90ns, PDSO32, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV102BB-90EC
This table gives cross-reference parts and alternative options found for AM29LV102BB-90EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV102BB-90EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV102BT-90EE | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV102BB-90EC vs AM29LV102BT-90EE |
MX29LV002NBTI-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29LV102BB-90EC vs MX29LV002NBTI-90 |
MX29LV002CBTC-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29LV102BB-90EC vs MX29LV002CBTC-90 |
MX29LV002NCBTC-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29LV102BB-90EC vs MX29LV002NCBTC-90 |
AM29LV102BT-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV102BB-90EC vs AM29LV102BT-90EI |
AM29LV102BB-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | Spansion | AM29LV102BB-90EC vs AM29LV102BB-90EI |
AM29LV020B-90EE | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV102BB-90EC vs AM29LV020B-90EE |
AM29LV102BB-90FE | Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV102BB-90EC vs AM29LV102BB-90FE |
AM29LV102BB-90FI | Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV102BB-90EC vs AM29LV102BB-90FI |
AM29LV102BB-90EE | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | Spansion | AM29LV102BB-90EC vs AM29LV102BB-90EE |