Datasheets
AM29LV102BB-120EI by:

Flash, 256KX8, 120ns, PDSO32, TSOP-32

Part Details for AM29LV102BB-120EI by AMD

Overview of AM29LV102BB-120EI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29LV102BB-120EI

AM29LV102BB-120EI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV102BB-120EI Part Data Attributes:

AM29LV102BB-120EI AMD
Buy Now Datasheet
Compare Parts:
AM29LV102BB-120EI AMD Flash, 256KX8, 120ns, PDSO32, TSOP-32
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP
Package Description TSOP-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
JESD-30 Code R-PDSO-G32
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 8 mm

Alternate Parts for AM29LV102BB-120EI

This table gives cross-reference parts and alternative options found for AM29LV102BB-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV102BB-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV102BB-120ED Flash, 256KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV102BB-120EI vs AM29LV102BB-120ED
AM29LV102BB-120EI Flash, 256KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV102BB-120EI vs AM29LV102BB-120EI
AM29LV102BB-120EK Flash, 256KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV102BB-120EI vs AM29LV102BB-120EK
AM29LV102BB-120EE Flash, 256KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV102BB-120EI vs AM29LV102BB-120EE
AM29LV102BB-120EC Flash, 256KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV102BB-120EI vs AM29LV102BB-120EC
AM29LV102BB-120FC Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV102BB-120EI vs AM29LV102BB-120FC
AM29LV102BB-120EE Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV102BB-120EI vs AM29LV102BB-120EE
AM29LV102BT-120EI Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV102BB-120EI vs AM29LV102BT-120EI
AM29LV102BB-120FI Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV102BB-120EI vs AM29LV102BB-120FI
AM29LV102BT-120EC Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV102BB-120EI vs AM29LV102BT-120EC
Part Number Description Manufacturer Compare
M29F002BNT90N1E 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29LV102BB-120EI vs M29F002BNT90N1E
M29F002BNT90N6F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29LV102BB-120EI vs M29F002BNT90N6F
AM29LV020B-120EC Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV102BB-120EI vs AM29LV020B-120EC
M29W022BT90NZ1T 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV102BB-120EI vs M29W022BT90NZ1T
MBM29F002BC-70PFTR Flash, 256KX8, 70ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Limited AM29LV102BB-120EI vs MBM29F002BC-70PFTR
M29F002T-120N1TR 256KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV102BB-120EI vs M29F002T-120N1TR
M29F002BNT55N3F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29LV102BB-120EI vs M29F002BNT55N3F
CAT28F020TI-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM29LV102BB-120EI vs CAT28F020TI-12
M39208-12WNA5 256KX8 FLASH 2.7V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV102BB-120EI vs M39208-12WNA5
MBM29F002TC-90PFTN Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Limited AM29LV102BB-120EI vs MBM29F002TC-90PFTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV102BB-120EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV102BB-120EI by AMD

  • Please alert me when AM29LV102BB-120EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV102BB-120EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV102BB-120EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV102BB-120EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV102BB-120EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV102BB-120EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: