Part Details for AM29LV065GU93REI by AMD
Overview of AM29LV065GU93REI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV065GU93REI
AM29LV065GU93REI CAD Models
AM29LV065GU93REI Part Data Attributes
|
AM29LV065GU93REI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV065GU93REI
AMD
Flash, 8MX8, 90ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV065GU93REI
This table gives cross-reference parts and alternative options found for AM29LV065GU93REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV065GU93REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV065MU90EI | Flash, 8MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065MU90EI |
S29GL064M90TFIR00 | Flash, 8MX8, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV065GU93REI vs S29GL064M90TFIR00 |
AM29LV065DU90RFI | Flash, 8MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065DU90RFI |
AM29LV065MU90RFI | Flash, 8MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065MU90RFI |
AM29LV065DU90REIN | Flash, 8MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065DU90REIN |
AM29LV065DU90REIB | Flash, 8MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065DU90REIB |
AM29LV065DU90REI | Flash, 8MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065DU90REI |
AM29LV065GU93RFI | Flash, 8MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065GU93RFI |
AM29LV065DU90REFB | Flash, 8MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV065GU93REI vs AM29LV065DU90REFB |
AM29LV065GU98RFE | Flash, 8MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV065GU93REI vs AM29LV065GU98RFE |