Part Details for AM29LV065DU90RWHIB by AMD
Overview of AM29LV065DU90RWHIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV065DU90RWHIB
AM29LV065DU90RWHIB CAD Models
AM29LV065DU90RWHIB Part Data Attributes:
|
AM29LV065DU90RWHIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV065DU90RWHIB
AMD
Flash, 8MX8, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B63 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV065DU90RWHIB
This table gives cross-reference parts and alternative options found for AM29LV065DU90RWHIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV065DU90RWHIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV065DU90RWHFN | Flash, 8MX8, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs AM29LV065DU90RWHFN |
S29GL064M90BAIR00 | Flash, 8MX8, 90ns, PBGA63, 12 X 11 MM, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs S29GL064M90BAIR00 |
AM29LV065DU90RWHF | Flash, 8MX8, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs AM29LV065DU90RWHF |
S29GL064M90BAIR03 | Flash, 8MX8, 90ns, PBGA63, 12 X 11 MM, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs S29GL064M90BAIR03 |
AM29LV065DU90RWHFB | Flash, 8MX8, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs AM29LV065DU90RWHFB |
AM29LV065GU98RWHE | Flash, 8MX8, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU90RWHIB vs AM29LV065GU98RWHE |
S29GL064M90BFIR02 | Flash, 8MX8, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs S29GL064M90BFIR02 |
AM29LV065MU90RWHI | Flash, 8MX8, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU90RWHIB vs AM29LV065MU90RWHI |
S29GL064M90BFIR03 | Flash, 8MX8, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs S29GL064M90BFIR03 |
AM29LV065MU90WHI | Flash, 8MX8, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV065DU90RWHIB vs AM29LV065MU90WHI |