Part Details for AM29LV065DU101RWHIN by Spansion
Overview of AM29LV065DU101RWHIN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV065DU101RWHIN
AM29LV065DU101RWHIN CAD Models
AM29LV065DU101RWHIN Part Data Attributes
|
AM29LV065DU101RWHIN
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV065DU101RWHIN
Spansion
Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 63 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV065DU101RWHIN
This table gives cross-reference parts and alternative options found for AM29LV065DU101RWHIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV065DU101RWHIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV065DU101RWHFB | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV065DU101RWHIN vs AM29LV065DU101RWHFB |
AM29LV065MU102WHI | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU101RWHIN vs AM29LV065MU102WHI |
S29GL064M10BFIR02 | Flash, 8MX8, 100ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | Spansion | AM29LV065DU101RWHIN vs S29GL064M10BFIR02 |
AM29LV065GU103RWHI | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU101RWHIN vs AM29LV065GU103RWHI |
AM29LV065DU101RWHI | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU101RWHIN vs AM29LV065DU101RWHI |
AM29LV065DU101RWHIB | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU101RWHIN vs AM29LV065DU101RWHIB |
S29GL064M10BAIR02 | Flash, 8MX8, 100ns, PBGA63, 12 X 11 MM, FBGA-63 | Spansion | AM29LV065DU101RWHIN vs S29GL064M10BAIR02 |
AM29LV065MU101WHI | Flash, 8MX8, 100ns, PBGA63, 12 X 11 MM, 0.80 M PITCH, FBGA-63 | Spansion | AM29LV065DU101RWHIN vs AM29LV065MU101WHI |
AM29LV065DU101RWHF | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | AM29LV065DU101RWHIN vs AM29LV065DU101RWHF |
AM29LV065GU103RWHE | Flash, 8MX8, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV065DU101RWHIN vs AM29LV065GU103RWHE |