Memory
AM29LV040B-120FFB
Spansion
Description: Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32

Overview of AM29LV040B-120FFB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV040B-120FFB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV040B-120FFB by Spansion

AM29LV040B-120FFB
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142BD, TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV040B-120FFB
    Spansion
    Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32
    VS

Alternate Parts for AM29LV040B-120FFB

This table gives cross-reference parts and alternative options found for AM29LV040B-120FFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-120FFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29VF040-12C5DUE 512KX8 FLASH 3V PROM, 120ns, PDSO32 Texas Instruments AM29LV040B-120FFB vs TMS29VF040-12C5DUE
AM29LV040B-120FCB Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FCB
AM29LV040B-120FIB Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FIB
M29W040-120N1RTR 512KX8 FLASH 3V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29LV040B-120FFB vs M29W040-120N1RTR
TMS29VF040-12C5DUL 512KX8 FLASH 3V PROM, 120ns, PDSO32 Texas Instruments AM29LV040B-120FFB vs TMS29VF040-12C5DUL
AM29LV040B-120FK Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FK
AM29LV040B-120FE Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FE
TMS29VF040-12C5DUL4 512KX8 FLASH 3V PROM, 120ns, PDSO32 Texas Instruments AM29LV040B-120FFB vs TMS29VF040-12C5DUL4
M29W040-120N1R 512KX8 FLASH 3V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29LV040B-120FFB vs M29W040-120N1R
AM29LV040B-120FI Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FI
Part Number Description Manufacturer Compare
TMS29VF040-12C5DUL 512KX8 FLASH 3V PROM, 120ns, PDSO32 Texas Instruments AM29LV040B-120FFB vs TMS29VF040-12C5DUL
AM29LV040B-120FK Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FK
MX29LV040CTI-12 Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, M0-142, TSOP1-32 Macronix International Co Ltd AM29LV040B-120FFB vs MX29LV040CTI-12
MX29LV040TI-12G Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd AM29LV040B-120FFB vs MX29LV040TI-12G
AM29LV040B-120FKB Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FKB
AM29LV040B-120FDB Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120FDB
M29W040-120N6RTR 512KX8 FLASH 3V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29LV040B-120FFB vs M29W040-120N6RTR
AM29LV040B-120EC Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-120FFB vs AM29LV040B-120EC
MX29LV040CTI-12G Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, PLASTIC, M0-142, TSOP1-32 Macronix International Co Ltd AM29LV040B-120FFB vs MX29LV040CTI-12G
TMS29VF040-12C5DDE4 512KX8 FLASH 3V PROM, 120ns, PDSO32 Texas Instruments AM29LV040B-120FFB vs TMS29VF040-12C5DDE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV040B-120FFB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV040B-120FFB by Spansion

Select Manufacturer
Which Manufacturer of AM29LV040B-120FFB would you like to use for your alert(s)?
  • Please alert me when AM29LV040B-120FFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV040B-120FFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV040B-120FFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV040B-120FFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV040B-120FFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV040B-120FFB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: