Datasheets
AM29LV040B-120EC by:

Flash, 512KX8, 120ns, PDSO32, TSOP-32

Part Details for AM29LV040B-120EC by AMD

Overview of AM29LV040B-120EC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AM29LV040B-120EC

Part # Distributor Description Stock Price Buy
Quest Components 512KX8 FLASH 3V PROM, 120ns, PDSO32 25
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now

Part Details for AM29LV040B-120EC

AM29LV040B-120EC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV040B-120EC Part Data Attributes:

AM29LV040B-120EC AMD
Buy Now Datasheet
Compare Parts:
AM29LV040B-120EC AMD Flash, 512KX8, 120ns, PDSO32, TSOP-32
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP
Package Description TSOP1, TSSOP32,.8,20
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Additional Feature MINIMUM 1000K WRITE/ERASE CYCLE; 20 YEAR DATA RETENTION
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 18.4 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 8
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP32,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 8 mm

Alternate Parts for AM29LV040B-120EC

This table gives cross-reference parts and alternative options found for AM29LV040B-120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV040B-120FE Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV040B-120EC vs AM29LV040B-120FE
TMS29VF040-12C5DDE4 512KX8 FLASH 3V PROM, 120ns, PDSO32 Texas Instruments AM29LV040B-120EC vs TMS29VF040-12C5DDE4
TMS29LF040-12C5DDE 512KX8 FLASH 3V PROM, 120ns, PDSO32, PLASTIC, TSOP-32 Texas Instruments AM29LV040B-120EC vs TMS29LF040-12C5DDE
AM29LV040B-120EEB Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-120EC vs AM29LV040B-120EEB
AM29LV040B-120FC Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV040B-120EC vs AM29LV040B-120FC
AM29LV040B-120EE Flash, 512KX8, 120ns, MO-142BD, TSOP-32 Spansion AM29LV040B-120EC vs AM29LV040B-120EE
M29W040-120N1 512KX8 FLASH 3V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV040B-120EC vs M29W040-120N1
AM29LV040B-120EIB Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-120EC vs AM29LV040B-120EIB
M29W040-120N6 512KX8 FLASH 3V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV040B-120EC vs M29W040-120N6
AM29LV040B-120EDB Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-120EC vs AM29LV040B-120EDB
Part Number Description Manufacturer Compare
AM29F040B-150EI Flash, 512KX8, 150ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-120EC vs AM29F040B-150EI
AM29LV040B-60RECB Flash, 512KX8, 60ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-120EC vs AM29LV040B-60RECB
AM29LV104B-70FE Flash, 512KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV040B-120EC vs AM29LV104B-70FE
AT27C040-70TJ OTP ROM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29LV040B-120EC vs AT27C040-70TJ
AM29LV104B-70EE Flash, 512KX8, 70ns, PDSO32, TSOP-32 AMD AM29LV040B-120EC vs AM29LV104B-70EE
AM29F040B-55EC Flash, 512KX8, 55ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-120EC vs AM29F040B-55EC
M29F040-150NRB/T Flash, 512KX8, 150ns, PDSO32 Thales Group AM29LV040B-120EC vs M29F040-150NRB/T
M29F040B90N1 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV040B-120EC vs M29F040B90N1
SST49LF004C-33-4C-WHE Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology AM29LV040B-120EC vs SST49LF004C-33-4C-WHE
M29F040-90NRM Flash, 512KX8, 90ns, PDSO32 Thales Group AM29LV040B-120EC vs M29F040-90NRM

AM29LV040B-120EC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV040B-120EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV040B-120EC by AMD

  • Please alert me when AM29LV040B-120EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV040B-120EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV040B-120EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV040B-120EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV040B-120EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV040B-120EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: