Part Details for AM29LV033MU112RWMI by AMD
Overview of AM29LV033MU112RWMI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29LV033MU112RWMI
AM29LV033MU112RWMI CAD Models
AM29LV033MU112RWMI Part Data Attributes
|
AM29LV033MU112RWMI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV033MU112RWMI
AMD
Flash, 4MX8, 110ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV033MU112RWMI
This table gives cross-reference parts and alternative options found for AM29LV033MU112RWMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033MU112RWMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV033MU112WCF | Flash, 4MX8, 110ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV033MU112RWMI vs AM29LV033MU112WCF |
AM29LV033MU112RWCI | Flash, 4MX8, 110ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV033MU112RWMI vs AM29LV033MU112RWCI |
S29GL032M11BFIR00 | Flash, 4MX8, 110ns, PBGA48, 8 X 9 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV033MU112RWMI vs S29GL032M11BFIR00 |
S29GL032M11BFIR02 | Flash, 4MX8, 110ns, PBGA48, 8 X 9 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV033MU112RWMI vs S29GL032M11BFIR02 |
AM29LV033MU112WCI | Flash, 4MX8, 110ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV033MU112RWMI vs AM29LV033MU112WCI |
S29GL032M11BFIR03 | Flash, 4MX8, 110ns, PBGA48, 8 X 9 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV033MU112RWMI vs S29GL032M11BFIR03 |