Part Details for AM29LV033C120EI by Spansion
Overview of AM29LV033C120EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV033C120EI
AM29LV033C120EI CAD Models
AM29LV033C120EI Part Data Attributes
|
AM29LV033C120EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV033C120EI
Spansion
4MX8 FLASH 3V PROM, 120ns, PDSO40, TSOP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AM29LV033C120EI
This table gives cross-reference parts and alternative options found for AM29LV033C120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033C120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV033C120FEB | Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033C120FEB |
AM29LV033C120FI | 4MX8 FLASH 3V PROM, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033C120FI |
AM29LV033C120EEB | Flash, 4MX8, 120ns, PDSO40, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033C120EEB |
AM29LV033C-120FE | Flash, 4MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033C-120FE |
AM29LV033C120FE | 4MX8 FLASH 3V PROM, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033C120FE |
AM29LV033MU120RFI | Flash, 4MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033MU120RFI |
AM29LV033MU120EI | Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV033C120EI vs AM29LV033MU120EI |
AM29LV033MU120EI | Flash, 4MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033MU120EI |
AM29LV033MU120REI | Flash, 4MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033MU120REI |
AM29LV033C-120FI | Flash, 4MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV033C120EI vs AM29LV033C-120FI |