Memory
AM29LV033C-90FI
Description: Flash, 4MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40

Overview of AM29LV033C-90FI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM29LV033C-90FI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV033C-90FI by Spansion

AM29LV033C-90FI
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142CD, TSOP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
40
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV033C-90FI
    Spansion
    Flash, 4MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV033C-90FI

This table gives cross-reference parts and alternative options found for AM29LV033C-90FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033C-90FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV033C90FEB Flash, 4MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C90FEB
AM29LV033C90FIB Flash, 4MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C90FIB
AM29LV033C-90FE Flash, 4MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C-90FE
AM29LV033C-90FF Flash, 4MX8, 90ns, PDSO40, LEAD FREE, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C-90FF
Part Number Description Manufacturer Compare
MX29LV033ATI-90 Flash, 4MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV033C-90FI vs MX29LV033ATI-90
MX29LV033ATC-90 Flash, 4MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV033C-90FI vs MX29LV033ATC-90
S29AL032D90BAI003 Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, FBGA-48 Spansion AM29LV033C-90FI vs S29AL032D90BAI003
S29GL032M90TFIR03 Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs S29GL032M90TFIR03
AM29LV033C-90FE Flash, 4MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C-90FE
S29AL032D90TFI003 Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs S29AL032D90TFI003
MX29LV033MTC-90 Flash, 4MX8, 90ns, PDSO40, 10 X 20 MM, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV033C-90FI vs MX29LV033MTC-90
AM29LV033C90EIB Flash, 4MX8, 90ns, PDSO40, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C90EIB
S29AL032D90TAN003 Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs S29AL032D90TAN003
AM29LV033C-90EE Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29LV033C-90FI vs AM29LV033C-90EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV033C-90FI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV033C-90FI by Spansion

Select Manufacturer
Which Manufacturer of AM29LV033C-90FI would you like to use for your alert(s)?
  • Please alert me when AM29LV033C-90FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV033C-90FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV033C-90FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV033C-90FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV033C-90FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV033C-90FI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: