Part Details for AM29LV017D-120FC by AMD
Overview of AM29LV017D-120FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017D-120FC
AM29LV017D-120FC CAD Models
AM29LV017D-120FC Part Data Attributes:
|
AM29LV017D-120FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017D-120FC
AMD
Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142CD, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV017D-120FC
This table gives cross-reference parts and alternative options found for AM29LV017D-120FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017D-120FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV116DT-120FI | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV017D-120FC vs AM29LV116DT-120FI |
AM29LV116MB120FC | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV017D-120FC vs AM29LV116MB120FC |
AM29LV116BT120EC | 2MX8 FLASH 3V PROM, 120ns, PDSO40, TSOP-40 | AMD | AM29LV017D-120FC vs AM29LV116BT120EC |
MBM29LV017-12PTN | Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV017D-120FC vs MBM29LV017-12PTN |
AM29LV116DB-120FI | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142BCD, TSOP-40 | Spansion | AM29LV017D-120FC vs AM29LV116DB-120FI |
AM29LV116MB120RFD | Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, MO-142CD, TSOP-40 | Spansion | AM29LV017D-120FC vs AM29LV116MB120RFD |
AM29LV116DT-120EC | Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV017D-120FC vs AM29LV116DT-120EC |
AM29LV116DB-120FC | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV017D-120FC vs AM29LV116DB-120FC |
AM29LV116MT120RFI | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV017D-120FC vs AM29LV116MT120RFI |
AM29LV116BB120FI | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV017D-120FC vs AM29LV116BB120FI |