Part Details for AM29LV017D-120EI by AMD
Overview of AM29LV017D-120EI by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV017D-120EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 116 |
|
$20.7911 / $24.5700 | Buy Now |
|
Quest Components | NOR Flash, 2M x 8, 40 Pin, Plastic, TSSOP | 67 |
|
$24.5700 / $26.6175 | Buy Now |
Part Details for AM29LV017D-120EI
AM29LV017D-120EI CAD Models
AM29LV017D-120EI Part Data Attributes
|
AM29LV017D-120EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017D-120EI
AMD
Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142CD, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV017D-120EI
This table gives cross-reference parts and alternative options found for AM29LV017D-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017D-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV017M120FC | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV017M120FC |
AM29LV116DT-120EI | Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV116DT-120EI |
MBM29LV016B-12PTR | Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | AM29LV017D-120EI vs MBM29LV016B-12PTR |
AM29LV116MT120REI | Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV116MT120REI |
AM29LV116DB-120EC | Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV116DB-120EC |
AM29LV116DB-120FD | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142BCD, TSOP-40 | Spansion | AM29LV017D-120EI vs AM29LV116DB-120FD |
AM29LV017M120RFI | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV017M120RFI |
AM29LV116BB120FC | 2MX8 FLASH 3V PROM, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV116BB120FC |
AM29LV116BT120FC | 2MX8 FLASH 3V PROM, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV116BT120FC |
AM29LV116BB-120FI | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017D-120EI vs AM29LV116BB-120FI |