Part Details for AM29LV017B-120EE by AMD
Overview of AM29LV017B-120EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017B-120EE
AM29LV017B-120EE CAD Models
AM29LV017B-120EE Part Data Attributes:
|
AM29LV017B-120EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017B-120EE
AMD
Flash, 2MX8, 120ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29LV017B-120EE
This table gives cross-reference parts and alternative options found for AM29LV017B-120EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017B-120EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV017B-120EC | Flash, 2MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29LV017B-120EE vs AM29LV017B-120EC |
AM29LV017B-120EI | Flash, 2MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29LV017B-120EE vs AM29LV017B-120EI |
AM29LV017B-120EI | Flash, 2MX8, 120ns, PDSO40, TSOP-40 | AMD | AM29LV017B-120EE vs AM29LV017B-120EI |
AM29LV017D-120EC | Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV017B-120EE vs AM29LV017D-120EC |
AM29LV017B-120FE | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017B-120EE vs AM29LV017B-120FE |
AM29LV017B-120FI | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017B-120EE vs AM29LV017B-120FI |
AM29LV017D-120EF | Flash, 2MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV017B-120EE vs AM29LV017D-120EF |
AM29LV017M120FD | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV017B-120EE vs AM29LV017M120FD |
MBM29LV017-12PTR | Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | AM29LV017B-120EE vs MBM29LV017-12PTR |
AM29LV017M120FC | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV017B-120EE vs AM29LV017M120FC |