Memory
AM29LV010B-55EEB
Description: Flash, 128KX8, 55ns, PDSO32, TSOP-32

Overview of AM29LV010B-55EEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADM3055EEBZ Analog Devices ADM3055E Evaluation Board

CAD Models for AM29LV010B-55EEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV010B-55EEB by Spansion

AM29LV010B-55EEB
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV010B-55EEB
    Spansion
    Flash, 128KX8, 55ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM29LV010B-55EEB

This table gives cross-reference parts and alternative options found for AM29LV010B-55EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV010B-55EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV010B-55EC Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EC
AM29LV010B-55ECB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55ECB
AM29LV010B-55EI Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EI
AM29LV010B-55EDB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EDB
AM29LV010B-55EIB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EIB
AM29LV010B-55EFB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EFB
Part Number Description Manufacturer Compare
AM29LV010B-55EDB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EDB
AM29LV010B-55ECB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55ECB
AM29LV010B-55EIB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EIB
AM29LV010B-55EC Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EC
AM29LV010B-55EFB Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EFB
AM29LV010B-55EI Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV010B-55EEB vs AM29LV010B-55EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV010B-55EEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV010B-55EEB by Spansion

  • Please alert me when AM29LV010B-55EEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV010B-55EEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV010B-55EEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV010B-55EEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV010B-55EEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV010B-55EEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: