Memory
AM29LV008BT-80EE
Description: Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40

Overview of AM29LV008BT-80EE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4680EEBZ Analog Devices ADN4680E SSOP Evaluation Board

CAD Models for AM29LV008BT-80EE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV008BT-80EE by Spansion

AM29LV008BT-80EE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
MIN 1000K WRITE CYCLE; 20 YEAR DATA RETENTION; TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Write Cycle Time-Max (tWC)
0.00008 ms
Want to compare parts?
  1. AM29LV008BT-80EE
    Spansion
    Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV008BT-80EE

This table gives cross-reference parts and alternative options found for AM29LV008BT-80EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BT-80EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800ASYT80BDCDL IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800ASYT80BDCDL
AM29LV081B-80EC Flash, 1MX8, 80ns, PDSO40, TSOP-40 AMD AM29LV008BT-80EE vs AM29LV081B-80EC
TMS28F800AEYT80CDCDL IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AEYT80CDCDL
TMS28F800AEYT80CDCDE IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AEYT80CDCDE
TMS28F800AEYT80CDCDQ IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AEYT80CDCDQ
TMS28F800AZYT80CDCDL IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AZYT80CDCDL
AM29LV008BT-80EC Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV008BT-80EE vs AM29LV008BT-80EC
AM29LV008BB-80FC Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV008BT-80EE vs AM29LV008BB-80FC
AM29LV081B-80FC Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV008BT-80EE vs AM29LV081B-80FC
TMS28F800AVYT80BDCDE IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AVYT80BDCDE
Part Number Description Manufacturer Compare
TMS28F800AZYT80CDCDE IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AZYT80CDCDE
TMS28F800AEYT80CDCDL IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AEYT80CDCDL
AM29LV008BT-80EF Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29LV008BT-80EE vs AM29LV008BT-80EF
TMS28F800AZYT80BDCDE IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AZYT80BDCDE
MT28SF008VG-8T Flash, 1MX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc AM29LV008BT-80EE vs MT28SF008VG-8T
TMS28F800AVYT80CDCDQ IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AVYT80CDCDQ
TMS28F800AVYT80CDCDL IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AVYT80CDCDL
TMS28F800AZYT80BDCDQ IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800AZYT80BDCDQ
TMS28F800ALYT80CDCDE IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800ALYT80CDCDE
TMS28F800ASYT80CDCDL IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments AM29LV008BT-80EE vs TMS28F800ASYT80CDCDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV008BT-80EE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV008BT-80EE by Spansion

  • Please alert me when AM29LV008BT-80EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV008BT-80EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV008BT-80EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV008BT-80EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV008BT-80EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV008BT-80EE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: