Part Details for AM29LV004T-120SE by Spansion
Overview of AM29LV004T-120SE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV004T-120SE
AM29LV004T-120SE CAD Models
AM29LV004T-120SE Part Data Attributes
|
AM29LV004T-120SE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV004T-120SE
Spansion
Flash, 512KX8, 120ns, PDSO44, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV004T-120SE
This table gives cross-reference parts and alternative options found for AM29LV004T-120SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004T-120SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400T-120SEB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | AM29LV004T-120SE vs AM29LV400T-120SEB |
MBM29LV400T-12PF | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | AM29LV004T-120SE vs MBM29LV400T-12PF |
AM29LV004T-120SK | Flash, 512KX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV004T-120SE vs AM29LV004T-120SK |
MBM29LV400T-12PF-X | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | AM29LV004T-120SE vs MBM29LV400T-12PF-X |
TMS29LF400T-120BDBJQ | 512KX8 FLASH 3V PROM, 120ns, PDSO44 | Texas Instruments | AM29LV004T-120SE vs TMS29LF400T-120BDBJQ |
MBM29LV400T-12PF | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | AM29LV004T-120SE vs MBM29LV400T-12PF |
AM29DL400BT-120SIB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV004T-120SE vs AM29DL400BT-120SIB |
AM29DL400BT-120SFB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV004T-120SE vs AM29DL400BT-120SFB |
TMS29LF400T-120CDBJQ | 512KX8 FLASH 3V PROM, 120ns, PDSO44 | Texas Instruments | AM29LV004T-120SE vs TMS29LF400T-120CDBJQ |
AM29DL400BT-120SEB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | Spansion | AM29LV004T-120SE vs AM29DL400BT-120SEB |