Part Details for AM29LV004B-90EI by Spansion
Overview of AM29LV004B-90EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL32490EIUZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection |
Part Details for AM29LV004B-90EI
AM29LV004B-90EI CAD Models
AM29LV004B-90EI Part Data Attributes
|
AM29LV004B-90EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV004B-90EI
Spansion
Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004B-90EI
This table gives cross-reference parts and alternative options found for AM29LV004B-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004B-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W004B-90N6 | 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV004B-90EI vs M29W004B-90N6 |
M29W004B-90N1TR | 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV004B-90EI vs M29W004B-90N1TR |
MX29LV004BTC-90G | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV004B-90EI vs MX29LV004BTC-90G |
AM29LV004BB-90EE | Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV004B-90EI vs AM29LV004BB-90EE |
AM29LV004BB-90EK | Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV004B-90EI vs AM29LV004BB-90EK |
AM29LV004B-90FD | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | AM29LV004B-90EI vs AM29LV004B-90FD |
MX29LV004BTC-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV004B-90EI vs MX29LV004BTC-90 |
MT28F004B3VG-9B | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | AM29LV004B-90EI vs MT28F004B3VG-9B |
AM29LV004B-90FK | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | AM29LV004B-90EI vs AM29LV004B-90FK |
AM29LV004B-90ED | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | AM29LV004B-90EI vs AM29LV004B-90ED |