Memory
AM29LV002BB-55REI
Description: Flash, 256KX8, 55ns, PDSO40, MO-142CD, TSOP-40

Overview of AM29LV002BB-55REI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV002BB-55REI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV002BB-55REI by AMD

AM29LV002BB-55REI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV002BB-55REI
    AMD
    Flash, 256KX8, 55ns, PDSO40, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV002BB-55REI

This table gives cross-reference parts and alternative options found for AM29LV002BB-55REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV002BB-55REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W002BB55N1T 256KX8 FLASH 3V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV002BB-55REI vs M29W002BB55N1T
AM29LV002BT-55REC Flash, 256KX8, 55ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BT-55REC
AM29LV002BB-55RFI Flash, 256KX8, 55ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BB-55RFI
AM29LV002BT-55RFC Flash, 256KX8, 55ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BT-55RFC
AM29LV002BB-55RFC Flash, 256KX8, 55ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BB-55RFC
AM29LV002BB-55REC Flash, 256KX8, 55ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BB-55REC
AM29LV002BT-55REI Flash, 256KX8, 55ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BT-55REI
AM29LV002BB-55REI Flash, 256KX8, 55ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV002BB-55REI vs AM29LV002BB-55REI
AM29LV002BT-55RFI Flash, 256KX8, 55ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BT-55RFI
Part Number Description Manufacturer Compare
MBM29LV002TC-70PTR Flash, 256KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited AM29LV002BB-55REI vs MBM29LV002TC-70PTR
AM29LV002B-150FI Flash, 256KX8, 150ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002B-150FI
AM29LV002BT-70FI Flash, 256KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BT-70FI
AM29LV002BB-55RFC Flash, 256KX8, 55ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BB-55RFC
AM29LV002BT-120FC Flash, 256KX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BT-120FC
AM29LV002BB-120EC Flash, 256KX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BB-120EC
AM29LV002BB-90EI Flash, 256KX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002BB-90EI
MBM29LV002BC-90PTN Flash, 256KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV002BB-55REI vs MBM29LV002BC-90PTN
AM29LV002T-100EI Flash, 256KX8, 100ns, PDSO40, TSOP-40 AMD AM29LV002BB-55REI vs AM29LV002T-100EI
MBM29LV002TC-90PTR Flash, 256KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited AM29LV002BB-55REI vs MBM29LV002TC-90PTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV002BB-55REI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV002BB-55REI by AMD

  • Please alert me when AM29LV002BB-55REI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV002BB-55REI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV002BB-55REI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV002BB-55REI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV002BB-55REI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV002BB-55REI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: