Memory
AM29LV002B-90REF
Spansion
Description: Flash, 256KX8, 90ns, PDSO40, TSOP-40

Overview of AM29LV002B-90REF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV002B-90REF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV002B-90REF by Spansion

AM29LV002B-90REF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV002B-90REF
    Spansion
    Flash, 256KX8, 90ns, PDSO40, TSOP-40
    VS

Alternate Parts for AM29LV002B-90REF

This table gives cross-reference parts and alternative options found for AM29LV002B-90REF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV002B-90REF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV002BT-90EC Flash, 256KX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002B-90REF vs AM29LV002BT-90EC
AM29LV002BT-90FE Flash, 256KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002B-90REF vs AM29LV002BT-90FE
AM29LV002B-90REC Flash, 256KX8, 90ns, PDSO40, TSOP-40 AMD AM29LV002B-90REF vs AM29LV002B-90REC
AM29LV002BB-90EI Flash, 256KX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV002B-90REF vs AM29LV002BB-90EI
MBM29LV002BC-90PTN Flash, 256KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV002B-90REF vs MBM29LV002BC-90PTN
AM29LV002B-90REC Flash, 256KX8, 90ns, PDSO40, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002B-90REC
AM29LV002BB-90FI Flash, 256KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV002B-90REF vs AM29LV002BB-90FI
AM29LV002BB-90EE Flash, 256KX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002BB-90EE
AM29LV002B-90REI Flash, 256KX8, 90ns, PDSO40, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002B-90REI
MBM29LV002TC-90PTN Flash, 256KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV002B-90REF vs MBM29LV002TC-90PTN
Part Number Description Manufacturer Compare
AM29LV002B-90REC Flash, 256KX8, 90ns, PDSO40, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002B-90REC
MT28F002B3VG-9B Flash, 256KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc AM29LV002B-90REF vs MT28F002B3VG-9B
AM29LV002BB-90FC Flash, 256KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002BB-90FC
MBM29LV002BC-90PTR Flash, 256KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 Spansion AM29LV002B-90REF vs MBM29LV002BC-90PTR
MBM29LV002BC-90PTR-E1 Flash, 256KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 Spansion AM29LV002B-90REF vs MBM29LV002BC-90PTR-E1
AM29LV002BB-90FK Flash, 256KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002BB-90FK
MBM29LV002BC-90PTN-E1 Flash, 256KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV002B-90REF vs MBM29LV002BC-90PTN-E1
AM29LV002BB-90EE Flash, 256KX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002BB-90EE
AM29LV002BB-90EC Flash, 256KX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002BB-90EC
AM29LV002BB-90FI Flash, 256KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV002B-90REF vs AM29LV002BB-90FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV002B-90REF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV002B-90REF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV002B-90REF would you like to use for your alert(s)?
  • Please alert me when AM29LV002B-90REF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV002B-90REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV002B-90REF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV002B-90REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV002B-90REF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV002B-90REF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: