Part Details for AM29LV001BT-90EEB by AMD
Overview of AM29LV001BT-90EEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV001BT-90EEB
AM29LV001BT-90EEB CAD Models
AM29LV001BT-90EEB Part Data Attributes
|
AM29LV001BT-90EEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV001BT-90EEB
AMD
Flash, 128KX8, 90ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MIN 1000000 WRITE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29LV001BT-90EEB
This table gives cross-reference parts and alternative options found for AM29LV001BT-90EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV001BT-90EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV001BB-90FFB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Spansion | AM29LV001BT-90EEB vs AM29LV001BB-90FFB |
AM29LV001BT-90FIB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV001BT-90EEB vs AM29LV001BT-90FIB |
AM29LV001BB-90FCB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Spansion | AM29LV001BT-90EEB vs AM29LV001BB-90FCB |
AM29LV001BB-90EFB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Spansion | AM29LV001BT-90EEB vs AM29LV001BB-90EFB |
AM29LV001BB-90FIB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV001BT-90EEB vs AM29LV001BB-90FIB |
AM29LV001BT-90FCB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV001BT-90EEB vs AM29LV001BT-90FCB |
AM29LV001BB-90FDB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Spansion | AM29LV001BT-90EEB vs AM29LV001BB-90FDB |
AM29LV001BB-90EEB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV001BT-90EEB vs AM29LV001BB-90EEB |
AM29LV001BB-90EDB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Spansion | AM29LV001BT-90EEB vs AM29LV001BB-90EDB |
AM29LV001BB-90FCB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV001BT-90EEB vs AM29LV001BB-90FCB |