Memory
AM29LV001BB-70JF
Description: Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32

Overview of AM29LV001BB-70JF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV001BB-70JF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV001BB-70JF by Spansion

AM29LV001BB-70JF
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
11.43 mm
Want to compare parts?
  1. AM29LV001BB-70JF
    Spansion
    Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32
    VS

Alternate Parts for AM29LV001BB-70JF

This table gives cross-reference parts and alternative options found for AM29LV001BB-70JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV001BB-70JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV001BC-70PD Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited AM29LV001BB-70JF vs MBM29LV001BC-70PD
AM29LV001BB-70JDB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JDB
AM29LV001BB-70JE Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JE
AM29LV001BB-70JD Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JD
AM29LV001BB-70JI Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JI
AM29LV001BB-70JFB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JFB
AM29LV001BB-70JC Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JC
Part Number Description Manufacturer Compare
AM29LV001BB-70JE Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JE
MBM29LV001BC-70PD Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited AM29LV001BB-70JF vs MBM29LV001BC-70PD
AM29LV001BB-70JDB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JDB
AM29LV001BB-70JFB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JFB
AM29LV001BB-70JI Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JI
AM29LV001BB-70JEB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JEB
AM29LV001BB-70JC Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JC
AM29LV001BB-70JD Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AM29LV001BB-70JF vs AM29LV001BB-70JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV001BB-70JF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV001BB-70JF by Spansion

  • Please alert me when AM29LV001BB-70JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV001BB-70JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV001BB-70JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV001BB-70JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV001BB-70JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV001BB-70JF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: