Part Details for AM29F800BT-90FEB by AMD
Overview of AM29F800BT-90FEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F800BT-90FEB
AM29F800BT-90FEB CAD Models
AM29F800BT-90FEB Part Data Attributes
|
AM29F800BT-90FEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F800BT-90FEB
AMD
Flash, 512KX16, 90ns, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29F800BT-90FEB
This table gives cross-reference parts and alternative options found for AM29F800BT-90FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BT-90FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800T-90FC | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F800BT-90FEB vs AM29F800T-90FC |
AM29F800T-90FEB | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-90FEB vs AM29F800T-90FEB |
AM29F800BT-90FK | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-90FEB vs AM29F800BT-90FK |
AM29F800T-90FE | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-90FEB vs AM29F800T-90FE |
AM29F800T-90FE | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F800BT-90FEB vs AM29F800T-90FE |
AM29F800BT-90FE | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-90FEB vs AM29F800BT-90FE |
MBM29F800TA-90PFTR | Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F800BT-90FEB vs MBM29F800TA-90PFTR |
AM29F800BT-90FC | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-90FEB vs AM29F800BT-90FC |
AM29F800T-90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-90FEB vs AM29F800T-90FI |
AM29F800T-90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F800BT-90FEB vs AM29F800T-90FI |