Part Details for AM29F800BT-70FK by Spansion
Overview of AM29F800BT-70FK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F800BT-70FK
AM29F800BT-70FK CAD Models
AM29F800BT-70FK Part Data Attributes
|
AM29F800BT-70FK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BT-70FK
Spansion
Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800BT-70FK
This table gives cross-reference parts and alternative options found for AM29F800BT-70FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BT-70FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F800ATR-70 | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F800BT-70FK vs HY29F800ATR-70 |
AM29F800T-70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-70FK vs AM29F800T-70FC |
MBM29F800TA-70PFTR | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F800BT-70FK vs MBM29F800TA-70PFTR |
HY29F800TR-70I | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F800BT-70FK vs HY29F800TR-70I |
AM29F800T-70FI | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-70FK vs AM29F800T-70FI |
AM29F800BT-70FE | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-70FK vs AM29F800BT-70FE |
HY29F800TR-70 | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F800BT-70FK vs HY29F800TR-70 |
AM29F800T-70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F800BT-70FK vs AM29F800T-70FC |
AM29F800BT-70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-70FK vs AM29F800BT-70FC |
MX29F800TRC-70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Macronix International Co Ltd | AM29F800BT-70FK vs MX29F800TRC-70 |