Part Details for AM29F800BT-70FI by Spansion
Overview of AM29F800BT-70FI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F800BT-70FI
AM29F800BT-70FI CAD Models
AM29F800BT-70FI Part Data Attributes
|
AM29F800BT-70FI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BT-70FI
Spansion
Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800BT-70FI
This table gives cross-reference parts and alternative options found for AM29F800BT-70FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BT-70FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F800ATR-70 | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F800BT-70FI vs HY29F800ATR-70 |
AM29F800T-70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-70FI vs AM29F800T-70FC |
MBM29F800TA-70PFTR | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F800BT-70FI vs MBM29F800TA-70PFTR |
HY29F800TR-70I | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F800BT-70FI vs HY29F800TR-70I |
AM29F800T-70FI | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BT-70FI vs AM29F800T-70FI |
AM29F800BT-70FE | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-70FI vs AM29F800BT-70FE |
HY29F800TR-70 | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F800BT-70FI vs HY29F800TR-70 |
AM29F800T-70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F800BT-70FI vs AM29F800T-70FC |
AM29F800BT-70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BT-70FI vs AM29F800BT-70FC |
MX29F800TRC-70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Macronix International Co Ltd | AM29F800BT-70FI vs MX29F800TRC-70 |