Part Details for AM29F800BB-90DGC2 by Spansion
Overview of AM29F800BB-90DGC2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F800BB-90DGC2
AM29F800BB-90DGC2 CAD Models
AM29F800BB-90DGC2 Part Data Attributes
|
AM29F800BB-90DGC2
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BB-90DGC2
Spansion
Flash, 512KX16, 90ns, DIE-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MIN 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-XUUC-N44 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |
Alternate Parts for AM29F800BB-90DGC2
This table gives cross-reference parts and alternative options found for AM29F800BB-90DGC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-90DGC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-90DGF2 | Flash, 512KX16, 90ns, DIE-44 | Spansion | AM29F800BB-90DGC2 vs AM29F800BB-90DGF2 |
AM29F800BT-90DTC2 | Flash, 512KX16, 90ns, DIE-44 | AMD | AM29F800BB-90DGC2 vs AM29F800BT-90DTC2 |
AM29F800BB-90DPD2 | Flash, 512KX16, 90ns, DIE-44 | Spansion | AM29F800BB-90DGC2 vs AM29F800BB-90DPD2 |
AM29F800BB-90DGE2 | Flash, 512KX16, 90ns, DIE-44 | AMD | AM29F800BB-90DGC2 vs AM29F800BB-90DGE2 |
AM29F800BB-90DPF2 | Flash, 512KX16, 90ns, DIE-44 | Spansion | AM29F800BB-90DGC2 vs AM29F800BB-90DPF2 |
AM29F800BB-90DTE2 | Flash, 512KX16, 90ns, DIE-44 | AMD | AM29F800BB-90DGC2 vs AM29F800BB-90DTE2 |
AM29F800BB-90DWK2 | Flash, 512KX16, 90ns, WAFER-44 | Spansion | AM29F800BB-90DGC2 vs AM29F800BB-90DWK2 |
AM29F800BB-90DTK2 | Flash, 512KX16, 90ns, DIE-44 | Spansion | AM29F800BB-90DGC2 vs AM29F800BB-90DTK2 |
AM29F800BT-90DPC2 | Flash, 512KX16, 90ns, DIE-44 | AMD | AM29F800BB-90DGC2 vs AM29F800BT-90DPC2 |
AM29F800BB-90DTI2 | Flash, 512KX16, 90ns, DIE-44 | AMD | AM29F800BB-90DGC2 vs AM29F800BB-90DTI2 |