Part Details for AM29F800BB-70EK by Spansion
Overview of AM29F800BB-70EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F800BB-70EK
AM29F800BB-70EK CAD Models
AM29F800BB-70EK Part Data Attributes
|
AM29F800BB-70EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BB-70EK
Spansion
Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800BB-70EK
This table gives cross-reference parts and alternative options found for AM29F800BB-70EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-70EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-70EC | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F800BB-70EK vs AM29F800BB-70EC |
AM29F800BB-70EEB | Flash, 512KX16, 70ns, PDSO48 | AMD | AM29F800BB-70EK vs AM29F800BB-70EEB |
HY29F800BT-70I | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29F800BB-70EK vs HY29F800BT-70I |
MX29F800CBTI-70GTR | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29F800BB-70EK vs MX29F800CBTI-70GTR |
HY29F800ABT-70I | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29F800BB-70EK vs HY29F800ABT-70I |
EN29F800B70T | Flash, 512KX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | AM29F800BB-70EK vs EN29F800B70T |
AM29F800BB-70ED | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F800BB-70EK vs AM29F800BB-70ED |
AM29F800BB-70EE | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F800BB-70EK vs AM29F800BB-70EE |
AM29F800B-70EC | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | Spansion | AM29F800BB-70EK vs AM29F800B-70EC |
MX29F800BTC-70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29F800BB-70EK vs MX29F800BTC-70 |