Memory
AM29F800BB-120DWE2
Description: Flash, 512KX16, 120ns, WAFER-44

Overview of AM29F800BB-120DWE2 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F800BB-120DWE2 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F800BB-120DWE2 by Spansion

AM29F800BB-120DWE2
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
WAFER
Package Description
DIE,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
MIN 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N44
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F800BB-120DWE2
    Spansion
    Flash, 512KX16, 120ns, WAFER-44
    VS

Alternate Parts for AM29F800BB-120DWE2

This table gives cross-reference parts and alternative options found for AM29F800BB-120DWE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-120DWE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-120DWC2 Flash, 512KX16, 120ns, WAFER-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-120DWC2
AM29F800BB-120DWK2 Flash, 512KX16, 120ns, WAFER-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-120DWK2
AM29F800BT-120DWI2 Flash, 512KX16, 120ns, WAFER-44 AMD AM29F800BB-120DWE2 vs AM29F800BT-120DWI2
AM29F800BB-120DPK2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-120DPK2
AM29F800BT-120DTC2 Flash, 512KX16, 120ns, DIE-44 AMD AM29F800BB-120DWE2 vs AM29F800BT-120DTC2
AM29F800BB-120DGD2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-120DGD2
AM29F800BB-120DTE2 Flash, 512KX16, 120ns, DIE-44 AMD AM29F800BB-120DWE2 vs AM29F800BB-120DTE2
AM29F800BB-120DTD2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-120DTD2
AM29F800BB-120DWD2 Flash, 512KX16, 120ns, WAFER-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-120DWD2
AM29F800BT-120DWE2 Flash, 512KX16, 120ns, WAFER-44 AMD AM29F800BB-120DWE2 vs AM29F800BT-120DWE2
Part Number Description Manufacturer Compare
AM29LV800BB-90DGC2 Flash, 512KX16, 90ns, DIE-44 AMD AM29F800BB-120DWE2 vs AM29LV800BB-90DGC2
S29AL008D70DTI021 Flash, 512KX16, 70ns, DIE-44 Spansion AM29F800BB-120DWE2 vs S29AL008D70DTI021
S29AL008D90DTK011 Flash, 512KX16, 90ns, DIE-44 Spansion AM29F800BB-120DWE2 vs S29AL008D90DTK011
S29AL008D70DHV027 Flash, 512KX16, 70ns, DIE-44 Spansion AM29F800BB-120DWE2 vs S29AL008D70DHV027
AM29F800BB-120DPI2 Flash, 512KX16, 120ns, DIE-44 AMD AM29F800BB-120DWE2 vs AM29F800BB-120DPI2
AM29LV800BT-90WJF2 Flash, 512KX16, 90ns, WAFER-44 Spansion AM29F800BB-120DWE2 vs AM29LV800BT-90WJF2
AM29F800BB-90DPF2 Flash, 512KX16, 90ns, DIE-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-90DPF2
AM29F800BT-90DPC2 Flash, 512KX16, 90ns, DIE-44 AMD AM29F800BB-120DWE2 vs AM29F800BT-90DPC2
S29AL008D70WGV029 Flash, 512KX16, 70ns, WAFER-44 Spansion AM29F800BB-120DWE2 vs S29AL008D70WGV029
AM29F800BB-90DTF2 Flash, 512KX16, 90ns, DIE-44 Spansion AM29F800BB-120DWE2 vs AM29F800BB-90DTF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F800BB-120DWE2 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F800BB-120DWE2 by Spansion

  • Please alert me when AM29F800BB-120DWE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F800BB-120DWE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F800BB-120DWE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F800BB-120DWE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F800BB-120DWE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F800BB-120DWE2 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: