Memory
AM29F800BB-120DTF2
Spansion
Description: Flash, 512KX16, 120ns, DIE-44

Overview of AM29F800BB-120DTF2 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F800BB-120DTF2 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F800BB-120DTF2 by Spansion

AM29F800BB-120DTF2
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIE
Package Description
DIE-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-XUUC-N44
JESD-609 Code
e3
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F800BB-120DTF2
    Spansion
    Flash, 512KX16, 120ns, DIE-44
    VS

Alternate Parts for AM29F800BB-120DTF2

This table gives cross-reference parts and alternative options found for AM29F800BB-120DTF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-120DTF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-120DGC2 Flash, 512KX16, 120ns, DIE-44 AMD AM29F800BB-120DTF2 vs AM29F800BB-120DGC2
AM29F800BB-120DPK2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DTF2 vs AM29F800BB-120DPK2
AM29F800BB-120DWI2 Flash, 512KX16, 120ns, WAFER-44 AMD AM29F800BB-120DTF2 vs AM29F800BB-120DWI2
AM29F800BB-120DTD2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DTF2 vs AM29F800BB-120DTD2
AM29F800BT-120DWC2 Flash, 512KX16, 120ns, WAFER-44 AMD AM29F800BB-120DTF2 vs AM29F800BT-120DWC2
AM29F800BT-120DGC2 Flash, 512KX16, 120ns, DIE-44 AMD AM29F800BB-120DTF2 vs AM29F800BT-120DGC2
AM29F800BB-120DPD2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DTF2 vs AM29F800BB-120DPD2
AM29F800BB-120DWF2 Flash, 512KX16, 120ns, WAFER-44 Spansion AM29F800BB-120DTF2 vs AM29F800BB-120DWF2
AM29F800BT-120DGE2 Flash, 512KX16, 120ns, DIE-44 AMD AM29F800BB-120DTF2 vs AM29F800BT-120DGE2
AM29F800BB-120DWE2 Flash, 512KX16, 120ns, WAFER-44 AMD AM29F800BB-120DTF2 vs AM29F800BB-120DWE2
Part Number Description Manufacturer Compare
S29AL008D90DHE27 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion AM29F800BB-120DTF2 vs S29AL008D90DHE27
AM29LV800BT-80WJD2 Flash, 512KX16, 80ns, WAFER-44 Spansion AM29F800BB-120DTF2 vs AM29LV800BT-80WJD2
S29AL008D90DHE24 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion AM29F800BB-120DTF2 vs S29AL008D90DHE24
AM29F800BB-90DPI2 Flash, 512KX16, 90ns, DIE-44 AMD AM29F800BB-120DTF2 vs AM29F800BB-90DPI2
S29AL008D70WJE021 Flash, 512KX16, 70ns, WAFER-44 Spansion AM29F800BB-120DTF2 vs S29AL008D70WJE021
AM29LV800BT-120DGC2 Flash, 512KX16, 120ns, DIE-44 Spansion AM29F800BB-120DTF2 vs AM29LV800BT-120DGC2
S29AL008D90DGE27 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion AM29F800BB-120DTF2 vs S29AL008D90DGE27
AM29LV800BT-90DTC2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion AM29F800BB-120DTF2 vs AM29LV800BT-90DTC2
S29AL008D90WGI19 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, WAFER-44 Spansion AM29F800BB-120DTF2 vs S29AL008D90WGI19
S29AL008D70DHV027 Flash, 512KX16, 70ns, DIE-44 Spansion AM29F800BB-120DTF2 vs S29AL008D70DHV027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F800BB-120DTF2 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F800BB-120DTF2 by Spansion

  • Please alert me when AM29F800BB-120DTF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F800BB-120DTF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F800BB-120DTF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F800BB-120DTF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F800BB-120DTF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F800BB-120DTF2 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: