Part Details for AM29F400BT-120FEB by Spansion
Overview of AM29F400BT-120FEB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F400BT-120FEB
AM29F400BT-120FEB CAD Models
AM29F400BT-120FEB Part Data Attributes
|
AM29F400BT-120FEB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F400BT-120FEB
Spansion
Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F400BT-120FEB
This table gives cross-reference parts and alternative options found for AM29F400BT-120FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BT-120FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F400TT-12I | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29F400BT-120FEB vs HY29F400TT-12I |
M29F400T-120XN6R | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Numonyx Memory Solutions | AM29F400BT-120FEB vs M29F400T-120XN6R |
AM29F400T-120EE | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | AMD | AM29F400BT-120FEB vs AM29F400T-120EE |
29F400T-12TI | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Winbond Electronics Corp | AM29F400BT-120FEB vs 29F400T-12TI |
AM29F400AT-120FK | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F400BT-120FEB vs AM29F400AT-120FK |
AM29F400AT-120EKB | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Spansion | AM29F400BT-120FEB vs AM29F400AT-120EKB |
TMS29F400T-120CDCDL | IC 512K X 8 FLASH 5V PROM, 120 ns, PDSO48, PLASTIC, TSOP-48, Programmable ROM | Texas Instruments | AM29F400BT-120FEB vs TMS29F400T-120CDCDL |
AM29F400T-120FC | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F400BT-120FEB vs AM29F400T-120FC |
AM29F400AT-120FF | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F400BT-120FEB vs AM29F400AT-120FF |
AM29F400BT-120EEB | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Spansion | AM29F400BT-120FEB vs AM29F400BT-120EEB |